Kingbright KA-2810AZGS
| Manufacturer | |
| Mfr. Part # | KA-2810AZGS |
| LCSC Part # | C598215 |
| Package | SMD,2.8x1.2mm |
| Customer # | |
| Key Attributes | LED EMERALD GREEN WATER CLEAR SMD |
| Description | 20mA 850mcd Side View Mount 525nm Emerald Green 3.3V 102.5mW SMD,2.8x1.2mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD,2.8x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,148 
2,148
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5587 | $ 0.56 |
10+ | $ 0.421 | $ 4.21 |
30+ | $ 0.3622 | $ 10.87 |
100+ | $ 0.2879 | $ 28.79 |
500+ | $ 0.2554 | $ 127.70 |
1,000+ | $ 0.2353 | $ 235.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$