Kyocera AVX TCJD226M050R0090E
| Manufacturer | |
| Mfr. Part # | TCJD226M050R0090E |
| LCSC Part # | C5981428 |
| Package | - |
| Customer # | |
| Description | 22uF ±20% 50V Tantalum Capacitors |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.4781 | $ 2.48 |
10+ | $ 2.1304 | $ 21.30 |
30+ | $ 1.9136 | $ 57.41 |
100+ | $ 1.6921 | $ 169.21 |
500+ | $ 1.5908 | $ 795.40 |
1,000+ | $ 1.5471 | $ 1547.10 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$