Kyocera AVX TCJB105M063R0300E
| Manufacturer | |
| Mfr. Part # | TCJB105M063R0300E |
| LCSC Part # | C5981402 |
| Package | 1411(3528METRIC),1210 |
| Customer # | |
| Description | 1uF ±20% 63V Tantalum Capacitors 1411(3528METRIC),1210 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 1411(3528METRIC),1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0288 | $ 1.03 |
10+ | $ 1.0087 | $ 10.09 |
30+ | $ 0.9948 | $ 29.84 |
100+ | $ 0.9809 | $ 98.09 |
Standard Packaging 2000/Full
Reel | ||