CTS TFA162VG327KR
| Manufacturer | |
| MPN | TFA162VG327KR |
| LCSC Part # | C5981077 |
| Packaging | SMD1610-2P |
| Customer # | |
| Key Attributes | Crystal 32.768kHz ±20ppm 7pF 90kΩ SMD1610-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD1610-2P | |
| Operating Temperature | -40℃~+105℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TFA16 series is ideal for supporting a wide range of electronic designs that require a real-time clock reference. This series is suitable for general automotive and industrial applications.
Features
AI Translation
- AEC-Q200 qualified
- Hermetic ceramic SMT package
- Tuning fork crystal design
- 32.7680kHz frequency reference
- Frequency tolerance: ±20ppm standard
- Parabolic temperature coefficient
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- Automotive Electronics
- Automotive Navigation Systems
- Automotive Infotainment Systems
- Industrial Control Equipment
- Machine-to-Machine Communication
- FPGA and Microcontrollers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0671 | $ 4.07 |
| 200+ | $ 1.6229 | $ 324.58 |
| 500+ | $ 1.5684 | $ 784.20 |
| 1,000+ | $ 1.5426 | $ 1542.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD1610-2P | |
| Operating Temperature | -40℃~+105℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TFA16 series is ideal for supporting a wide range of electronic designs that require a real-time clock reference. This series is suitable for general automotive and industrial applications.
Features
AI Translation
- AEC-Q200 qualified
- Hermetic ceramic SMT package
- Tuning fork crystal design
- 32.7680kHz frequency reference
- Frequency tolerance: ±20ppm standard
- Parabolic temperature coefficient
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- Automotive Electronics
- Automotive Navigation Systems
- Automotive Infotainment Systems
- Industrial Control Equipment
- Machine-to-Machine Communication
- FPGA and Microcontrollers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

