TRACO POWER TEN 3-2421
| Manufacturer | |
| MPN | TEN 3-2421 |
| LCSC Part # | C5980922 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | DC/DC Converters 3 Watt |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Vin | 18V~36V | |
| Ripple Noise | 60mVp-p | |
| Vout | ±5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 2 | |
| Iout | 250mA | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Light load efficient mode | |
| Output Power | 3W | |
| Conversion Efficiency | 79% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide 2:1 input range
- High efficiency up to 84%
- Full SMD-design
- Short circuit protection
- Extended operating temperature range -40°C to 85°C
- I/O isolation 1500 VDC
- Input filter to meet EN 55022, Class A and FCC, level A without external components
- 24-pin DIP with industry standard pinout
- High reliability, MTBF >1.1 Mio. h
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 24.7434 | $ 24.74 |
| 10+ | $ 23.998 | $ 239.98 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Vin | 18V~36V | |
| Ripple Noise | 60mVp-p | |
| Vout | ±5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 2 | |
| Iout | 250mA | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Light load efficient mode | |
| Output Power | 3W | |
| Conversion Efficiency | 79% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide 2:1 input range
- High efficiency up to 84%
- Full SMD-design
- Short circuit protection
- Extended operating temperature range -40°C to 85°C
- I/O isolation 1500 VDC
- Input filter to meet EN 55022, Class A and FCC, level A without external components
- 24-pin DIP with industry standard pinout
- High reliability, MTBF >1.1 Mio. h
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



