TRACO POWER TEN 12-2413
| Manufacturer | |
| MPN | TEN 12-2413 |
| LCSC Part # | C5980891 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 12W DC/DC Converter Modules with Ultra Wide 4:1 Input Voltage Ranges |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 800mA | |
| Vin | 9V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 15V | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Output Power | 12W | |
| Conversion Efficiency | 84% | |
| Capacitive Load(Max) | 470uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultrawide 4 : 1 input range
- Full SMD-design
- Input filter meets EN 55022, Class A and FCC, level A without external components
- Indefinite short-circuit protection
- Overvoltage protection
- I/O isolation 1500 VDC
- operating temperature range – 40 to 85 °C
- Remote On/Off (optional)
- Insulated baseplate
- Industry standard pinout
- A high efficiency up to 84%
- A built-in EMI input filter complies with EN 55022, class A without any external components
- remote On/Off (optional)
- over voltage protection
- continuous short-circuit protection
Applications
AI Translation
- battery operated equipment
- distributed power architectures in communication and industrial electronics
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 62.162 | $ 62.16 |
| 30+ | $ 59.0811 | $ 1772.43 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 800mA | |
| Vin | 9V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 15V | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Output Power | 12W | |
| Conversion Efficiency | 84% | |
| Capacitive Load(Max) | 470uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultrawide 4 : 1 input range
- Full SMD-design
- Input filter meets EN 55022, Class A and FCC, level A without external components
- Indefinite short-circuit protection
- Overvoltage protection
- I/O isolation 1500 VDC
- operating temperature range – 40 to 85 °C
- Remote On/Off (optional)
- Insulated baseplate
- Industry standard pinout
- A high efficiency up to 84%
- A built-in EMI input filter complies with EN 55022, class A without any external components
- remote On/Off (optional)
- over voltage protection
- continuous short-circuit protection
Applications
AI Translation
- battery operated equipment
- distributed power architectures in communication and industrial electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



