LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS FX2-40S-1.27DSL(71) product image
  • FX2-40S-1.27DSL(71) thumbnail 1
  • FX2-40S-1.27DSL(71) thumbnail 2
  • FX2-40S-1.27DSL(71) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HRS FX2-40S-1.27DSL(71)RoHS

Manufacturer
MPN
FX2-40S-1.27DSL(71)
LCSC Part #
C598072
Packaging
Through Hole,P=1.27mm,Through Hole,Right Angle
Customer #
Key Attributes
40P Right Angle 1.27mm 40 1 Through Hole,P=1.27mm,Through Hole,Right Angle Centronics Connectors RoHS
Datasheetpdf iconHRS FX2-40S-1.27DSL(71)
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors
ManufacturerHRS
PackagingThrough Hole,P=1.27mm,Through Hole,Right Angle
Number of Pins40P
Current Rating (Max)500mA
Mounting TypeRight Angle
Pitch1.27mm
Number of PINs Per Row40
Number of Rows1
Rated Voltage (Max)125V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.694$ 2.69
10+$ 2.6325$ 26.33
30+$ 2.5904$ 77.71
100+$ 2.55$ 255.00
Standard Packaging70/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.