HRS DM3BT-DSF-PEJS
| Manufacturer | |
| MPN | DM3BT-DSF-PEJS |
| LCSC Part # | C597972 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN MICRO SD CARD (TF CARD) SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | HRS | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.83mm | |
| Supplementary Features | - | |
| Card Detection | No | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 683
683 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7169 | $ 2.72 |
| 10+ | $ 2.361 | $ 23.61 |
| 30+ | $ 2.1384 | $ 64.15 |
| 100+ | $ 1.7127 | $ 171.27 |
| 500+ | $ 1.6103 | $ 805.15 |
| 1,200+ | $ 1.5648 | $ 1877.76 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | HRS | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.83mm | |
| Supplementary Features | - | |
| Card Detection | No | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



