HRS DM3AT-SF-PEJM5(40)
| Manufacturer | |
| MPN | DM3AT-SF-PEJM5(40) |
| LCSC Part # | C597971 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -25℃~+85℃ Push-Push 1.68mm Connector and Ejector MicroSD Card (TF Card) SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | HRS | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.68mm | |
| Supplementary Features | - | |
| Card Detection | No | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4319 | $ 3.43 |
| 10+ | $ 2.9623 | $ 29.62 |
| 30+ | $ 2.6682 | $ 80.05 |
| 100+ | $ 2.3659 | $ 236.59 |
| 400+ | $ 2.2311 | $ 892.44 |
| 800+ | $ 2.1709 | $ 1736.72 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | HRS | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.68mm | |
| Supplementary Features | - | |
| Card Detection | No | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



