HRS DF60-6P-10.16DS(27)
| Manufacturer | |
| MPN | DF60-6P-10.16DS(27) |
| LCSC Part # | C597956 |
| Packaging | Through Hole,P=10.16mm |
| Customer # | |
| Key Attributes | 1 6P -55℃~+105℃ 6 10.16mm 42A 1kV 1x6P Through Hole,P=10.16mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | Through Hole,P=10.16mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Right Angle | |
| Number of PINs | 6P | |
| Operating Temperature | -55℃~+105℃ | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 6 | |
| Pitch | 10.16mm | |
| Current Rating | 42A | |
| Contact Plating | Gold | |
| Voltage Rating (Max) | 1kV | |
| Pin Structure | 1x6P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0705 | $ 6.07 |
| 200+ | $ 2.3497 | $ 469.94 |
| 500+ | $ 2.2675 | $ 1133.75 |
| 1,000+ | $ 2.2257 | $ 2225.70 |
Standard Packaging72/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

