HRS DF60-2P-10.16DSA(27)
| Manufacturer | |
| MPN | DF60-2P-10.16DSA(27) |
| LCSC Part # | C597955 |
| Packaging | Through Hole,P=10.16mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 10.16mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | Through Hole,P=10.16mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Number of PINs | 2P | |
| Operating Temperature | -55℃~+105℃ | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Color | Black | |
| Pitch | 10.16mm | |
| Current Rating | 45A | |
| Contact Plating | Gold | |
| Voltage Rating (Max) | 1kV | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 78
78 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2459 | $ 2.25 |
| 10+ | $ 1.9267 | $ 19.27 |
| 30+ | $ 1.728 | $ 51.84 |
| 100+ | $ 1.5228 | $ 152.28 |
| 500+ | $ 1.43 | $ 715.00 |
| 1,000+ | $ 1.3909 | $ 1390.90 |
Standard Packaging96/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



