Kyocera AVX VC080503A100DP
| Manufacturer | |
| MPN | VC080503A100DP |
| LCSC Part # | C597737 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | VARISTOR 5V 40A 0805 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0805 | |
| Clamping Voltage | 12V | |
| Energy | 100mJ | |
| Capacitance | 1.4nF@1kHz | |
| Maximum DC Volts | 3.3V | |
| Maximum AC Volts | 2.3V | |
| Varistor Voltage | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Multilayer varistors are ZnO-based ceramic semiconductor devices with nonlinear voltage-current characteristics (bidirectional) similar to back-to-back Zener diodes. They also offer greater current and energy handling capability along with EMI/RFI attenuation. As electronics are widely adopted across various fields, reliable protection against transient voltages that could damage electronic circuits is essential, as is EMI/RFI attenuation to prevent signal distortion and meet regulatory requirements. TransGuard components deliver both functions in a single component.
Applications
- Protection ICs
- Microcontrollers
- Relays
- I/O Ports
- Keyboard Protection
- Mobile Devices
- Industrial Controllers
- Automation
- Smart Grid
- Telecommunications
- LED Lighting
- Cameras
- Base Stations
- Motion Detectors
- Alarms
- And More
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3655 | $ 0.37 |
| 10+ | $ 0.2936 | $ 2.94 |
| 30+ | $ 0.2628 | $ 7.88 |
| 100+ | $ 0.2244 | $ 22.44 |
| 500+ | $ 0.2073 | $ 103.65 |
| 1,000+ | $ 0.1971 | $ 197.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0805 | |
| Clamping Voltage | 12V | |
| Energy | 100mJ | |
| Capacitance | 1.4nF@1kHz | |
| Maximum DC Volts | 3.3V | |
| Maximum AC Volts | 2.3V | |
| Varistor Voltage | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Multilayer varistors are ZnO-based ceramic semiconductor devices with nonlinear voltage-current characteristics (bidirectional) similar to back-to-back Zener diodes. They also offer greater current and energy handling capability along with EMI/RFI attenuation. As electronics are widely adopted across various fields, reliable protection against transient voltages that could damage electronic circuits is essential, as is EMI/RFI attenuation to prevent signal distortion and meet regulatory requirements. TransGuard components deliver both functions in a single component.
Applications
- Protection ICs
- Microcontrollers
- Relays
- I/O Ports
- Keyboard Protection
- Mobile Devices
- Industrial Controllers
- Automation
- Smart Grid
- Telecommunications
- LED Lighting
- Cameras
- Base Stations
- Motion Detectors
- Alarms
- And More
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



