Crystek Corporation CVXO-018TX-50-24.576
| Manufacturer | |
| MPN | CVXO-018TX-50-24.576 |
| LCSC Part # | C5977093 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 24.576MHz SMD7050-6P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Crystek Corporation | |
| Packaging | SMD7050-6P | |
| Current - Supply | 40mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | HCMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is designed to meet the requirements of today's 3.3V voltage-controlled crystal oscillator SMT applications. The CVXO-018T provides a disable function for in-circuit testing (ICT), available in 16mm tape and reel packaging with 1000 units per reel. A 0.01uF bypass capacitor is recommended. Reflow soldering profiles with a peak temperature of 240°C are also acceptable.
Features
- Dimensions: 5×7mm SMD
- Frequency Range: 1MHz to 52MHz
- Frequency Stability: ±25ppm to ±100ppm
- Operating Temperature Range: 0°C to 70°C, -20°C to 70°C, -40°C to 85°C, -45°C to 90°C
- Supply Voltage: 3.3V ±0.3V, 1.65V ±1.65V, 1.65V ±0.25V
- Control Voltage: ±100ppm Min
- Input Current: 10mA Max
- Output Load: 15pF
- Symmetry: 40/60% Max @ 50% Vdd
- Rise/Fall Time: 5ns Max @ 20% to 80% Vdd
- Logic: "0" = 10% Vdd Max, "1" = 90% Vdd Min
- Linearity: ±10% Max
- Aging Rate: <3ppm 1st year, <1ppm/year thereafter
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1749 | $ 6.17 |
| 200+ | $ 2.4639 | $ 492.78 |
| 500+ | $ 2.3821 | $ 1191.05 |
| 1,000+ | $ 2.3412 | $ 2341.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Crystek Corporation | |
| Packaging | SMD7050-6P | |
| Current - Supply | 40mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | HCMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is designed to meet the requirements of today's 3.3V voltage-controlled crystal oscillator SMT applications. The CVXO-018T provides a disable function for in-circuit testing (ICT), available in 16mm tape and reel packaging with 1000 units per reel. A 0.01uF bypass capacitor is recommended. Reflow soldering profiles with a peak temperature of 240°C are also acceptable.
Features
- Dimensions: 5×7mm SMD
- Frequency Range: 1MHz to 52MHz
- Frequency Stability: ±25ppm to ±100ppm
- Operating Temperature Range: 0°C to 70°C, -20°C to 70°C, -40°C to 85°C, -45°C to 90°C
- Supply Voltage: 3.3V ±0.3V, 1.65V ±1.65V, 1.65V ±0.25V
- Control Voltage: ±100ppm Min
- Input Current: 10mA Max
- Output Load: 15pF
- Symmetry: 40/60% Max @ 50% Vdd
- Rise/Fall Time: 5ns Max @ 20% to 80% Vdd
- Logic: "0" = 10% Vdd Max, "1" = 90% Vdd Min
- Linearity: ±10% Max
- Aging Rate: <3ppm 1st year, <1ppm/year thereafter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

