LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX SR211C104KARTR1 product image
  • SR211C104KARTR1 thumbnail 1
  • SR211C104KARTR1 thumbnail 2
  • SR211C104KARTR1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX SR211C104KARTR1RoHS

Manufacturer
MPN
SR211C104KARTR1
LCSC Part #
C597669
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
CAP CER 100nF 100V X7R TH
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2111$ 1.06
50+$ 0.1668$ 8.34
150+$ 0.1478$ 22.17
500+$ 0.1241$ 62.05
3,000+$ 0.1136$ 340.80
6,000+$ 0.1072$ 643.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
PackagingThrough Hole,P=5.08mm
Capacitance100nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V
Pin Spacing5.08mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece