LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX 12065C224JAT2A product image
Images for reference only

Kyocera AVX 12065C224JAT2ARoHS

Manufacturer
MPN
12065C224JAT2A
LCSC Part #
C597510
Packaging
1206
Customer #
Key Attributes
CAP CER 220nF 50V X7R 1206
In-Stock: 220
220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.164$ 0.82
50+$ 0.1599$ 8.00
150+$ 0.1571$ 23.57
500+$ 0.1544$ 77.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
Packaging1206
Capacitance220nF
Temperature CoefficientX7R
Tolerance±5%
Voltage Rating50V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece