LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX 12061C224KAZ2A product image
Images for reference only

Kyocera AVX 12061C224KAZ2ARoHS

Manufacturer
MPN
12061C224KAZ2A
LCSC Part #
C597464
Packaging
1206
Customer #
Key Attributes
CAP CER 220nF 100V X7R 1206
In-Stock: 32
32 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6267$ 0.63
10+$ 0.612$ 6.12
30+$ 0.6022$ 18.07
100+$ 0.5925$ 59.25
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
Packaging1206
Capacitance220nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece