LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX 06031A470FAT2A product image
Images for reference only

Kyocera AVX 06031A470FAT2ARoHS

Manufacturer
MPN
06031A470FAT2A
LCSC Part #
C597081
Packaging
0603
Customer #
Key Attributes
CAP CER 47pF 100V C0G 0603
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2505$ 0.25
10+$ 0.2444$ 2.44
30+$ 0.2413$ 7.24
100+$ 0.2382$ 23.82
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
Packaging0603
Capacitance47pF
Temperature CoefficientC0G
Tolerance±1%
Voltage Rating100V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece