LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASEMB-50.000MHZ-LC-T product image
  • ASEMB-50.000MHZ-LC-T thumbnail 1
  • ASEMB-50.000MHZ-LC-T thumbnail 2
  • ASEMB-50.000MHZ-LC-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ASEMB-50.000MHZ-LC-TRoHS

Manufacturer
MPN
ASEMB-50.000MHZ-LC-T
LCSC Part #
C596962
Packaging
SMD3225-4P
Customer #
Key Attributes
CMOS OSC 50MHz SMD3225-4P
Datasheetpdf iconABRACON ASEMB-50.000MHZ-LC-T
In-Stock: 522
522 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4999$ 2.50
10+$ 2.1207$ 21.21
30+$ 1.8847$ 56.54
100+$ 1.6439$ 164.39
500+$ 1.5332$ 766.60
1,000+$ 1.486$ 1486.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD3225-4P
Current - Supply16mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeCMOS
Frequency50MHz
Voltage - Supply1.8V~3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Low Power Consumption < 10mA
  • Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
  • Compact QFN Plastic Packaging
  • Lower Cost Crystal Oscillator Replacement

Applications

AI Translation
  • CCD Clock for VTR Camera
  • Equipment Connected to PCs
  • Low Profile Equipment
  • Computers and Peripherals
  • Portable Electronics (MP3 Players, Games)
  • Consumer Electronics such as TV’s, DVR’s, etc.
  • Vibrant, Shock-Prone & Humid Environments for Industrial Equipment