ABRACON ASDMB-25.000MHZ-LY-T
| Manufacturer | |
| Mfr. Part # | ASDMB-25.000MHZ-LY-T |
| LCSC Part # | C596946 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | LVCMOS OSC 25MHz SMD2520-4P |
| Description | LVCMOS Programmable Oscillator 25MHz 1.8V~3.3V SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
346
346
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7229 | $ 3.72 |
10+ | $ 3.5168 | $ 35.17 |
30+ | $ 3.3934 | $ 101.80 |
100+ | $ 3.2685 | $ 326.85 |
500+ | $ 3.2107 | $ 1605.35 |
1,000+ | $ 3.1857 | $ 3185.70 |
Standard Packaging 1000/Full
Reel | ||