LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABMM-25.000MHZ-B2-T product image
  • ABMM-25.000MHZ-B2-T thumbnail 1
  • ABMM-25.000MHZ-B2-T thumbnail 2
  • ABMM-25.000MHZ-B2-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABMM-25.000MHZ-B2-TRoHS

Manufacturer
MPN
ABMM-25.000MHZ-B2-T
LCSC Part #
C596927
Packaging
SMD7050-4P
Customer #
Key Attributes
CRYSTAL 25MHz 18pF SMD
Datasheetpdf iconABRACON ABMM-25.000MHZ-B2-T
In-Stock: 1,154
1,154 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1709$ 1.17
10+$ 0.9744$ 9.74
30+$ 0.8656$ 25.97
100+$ 0.7438$ 74.38
500+$ 0.6902$ 345.10
1,000+$ 0.6642$ 664.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD7050-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)40Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Suitable for RoHS reflow
  • Low height 1.3 mm max
  • AT-strip cut offers a tight tolerance & stability

Applications

AI Translation
  • Computers, Modems, Microprocessors
  • Communication, Test equipment
  • PCMCIA