LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM8AIG-16.000MHZ-12-2Z-T3 product image
  • ABM8AIG-16.000MHZ-12-2Z-T3 thumbnail 1
  • ABM8AIG-16.000MHZ-12-2Z-T3 thumbnail 2
  • ABM8AIG-16.000MHZ-12-2Z-T3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABM8AIG-16.000MHZ-12-2Z-T3RoHS

Manufacturer
MPN
ABM8AIG-16.000MHZ-12-2Z-T3
LCSC Part #
C596903
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 16MHz 12pF SMD
Datasheetpdf iconABRACON ABM8AIG-16.000MHZ-12-2Z-T3
In-Stock: 2,169
2,169 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1264$ 1.13
10+$ 0.9311$ 9.31
30+$ 0.8237$ 24.71
100+$ 0.7032$ 70.32
500+$ 0.6479$ 323.95
1,000+$ 0.6251$ 625.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • AEC-Q200 Qualified
  • Automotive Grade 1: -40°C to +125°C
  • Automotive Grade 0: -40°C to +150°C (Available Upon Request)
  • TS16949 Production Line Certified
  • PPAP Available Upon Request
  • Hermetically Seam-sealed Ceramic Package
  • RoHS/RoHS II Compliant and Pb free

Applications

AI Translation
  • Infotainment Systems
  • Keyless Entry & Startup
  • GPS & Navigation
  • Comfort control
  • ADAS (Advanced Driver Assistance Systems)
  • Vehicle to Vehicle Communication
  • LiDAR (Light Detection and Ranging)
  • In-vehicle Networking
  • Powertrain & Drive Control
  • Power Control & Conversion
  • Industrial Control & Automation