LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM7-12.000MHZ-D2Y-T product image
  • ABM7-12.000MHZ-D2Y-T thumbnail 1
  • ABM7-12.000MHZ-D2Y-T thumbnail 2
  • ABM7-12.000MHZ-D2Y-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABM7-12.000MHZ-D2Y-TRoHS

Manufacturer
MPN
ABM7-12.000MHZ-D2Y-T
LCSC Part #
C596886
Packaging
SMD6035-2P
Customer #
Key Attributes
CRYSTAL 12MHz 18pF SMD
Datasheetpdf iconABRACON ABM7-12.000MHZ-D2Y-T
In-Stock: 1,268
1,268 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7611$ 0.76
10+$ 0.6066$ 6.07
30+$ 0.5302$ 15.91
100+$ 0.4537$ 45.37
500+$ 0.4066$ 203.30
1,000+$ 0.3838$ 383.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD6035-2P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)60Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Low profile (1.4 mm max)
  • Ceramic package for high reliability
  • Small SMD for high-density applications
  • Superior hermetic glass seal
  • Wide operating temperature range

Applications

AI Translation
  • Computers, modems, and communications equipment
  • Slim and lightweight devices
  • Industrial wide-temperature applications