ABRACON ABM10-19.200MHZ-D30-T3
| Manufacturer | |
| MPN | ABM10-19.200MHZ-D30-T3 |
| LCSC Part # | C596844 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | CRYSTAL 19.2MHz 10pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2.5×2.0×0.5mm ultra miniature package
- Suitable for RoHS reflow profile
- Tight stability available ±10ppm over -10 to +60°C
- Seam sealed ceramic package assures high precision and reliability
Applications
AI Translation
- Blue-tooth, Wireless applications
- High density applications
- Computers, Modems, Microprocessors
- PCMCIA
- Communication, Test equipment
- Portable radios and MP3 players
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2.5×2.0×0.5mm ultra miniature package
- Suitable for RoHS reflow profile
- Tight stability available ±10ppm over -10 to +60°C
- Seam sealed ceramic package assures high precision and reliability
Applications
AI Translation
- Blue-tooth, Wireless applications
- High density applications
- Computers, Modems, Microprocessors
- PCMCIA
- Communication, Test equipment
- Portable radios and MP3 players
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



