LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse CG2350LTR product image
Images for reference only

Littelfuse CG2350LTRRoHS

Manufacturer
MPN
CG2350LTR
LCSC Part #
C5968418
Packaging
Through Hole
Customer #
Key Attributes
GDT 350V 20kA 2 POLE TH
Datasheetpdf iconLittelfuse CG2350LTR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6608$ 0.66
200+$ 0.264$ 52.80
500+$ 0.2548$ 127.40
1,000+$ 0.2517$ 251.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature Range-40℃~+90℃
Length-
Tolerance-
Height-
Impulse Discharge Current20kA
Width-
Voltage - DC Spark Over (Nom)350V;750V
Capacitance1.5pF
Pitch-
Diameter (φD)-
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

Littelfuse's highly reliable CG/CG2 series gas discharge tubes deliver high-level surge protection in a compact form factor, making them ideal for board-level circuit protection. Operating as switches with minimal energy dissipation, gas discharge tubes can handle currents far exceeding those of other transient voltage protection devices. Their gas-filled, rugged ceramic-metal construction makes them well-suited for harsh environments. The CG/CG2 series is available in multiple configurations — including SMT, bare body, straight lead, and formed lead — to accommodate various mounting methods. The CG series (75V–110V) is ideal for protecting test and communications equipment and other applications requiring low voltage clamping and extremely low arc voltage. The CG2 series (145V–1000V) is ideal for protecting equipment that requires higher voltage clamping and sustaining voltage.

Features

AI Translation
  • RoHS compliant and lead-free
  • Robust ceramic-metal construction
  • Low capacitance (<1.5pF)
  • Meets REA PE-80 standard
  • Available in SMT and multiple lead options
  • RoHS compliant and lead-free

Applications

AI Translation
  • Communication lines and equipment
  • Cable TV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Instrumentation circuits
  • Medical electronic equipment
  • ADSL equipment
  • Telecom subscriber line interface circuit protection