LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON TSX-3225 26.0000MF10P-AC product image
Images for reference only

EPSON TSX-3225 26.0000MF10P-ACRoHS

Manufacturer
MPN
TSX-3225 26.0000MF10P-AC
LCSC Part #
C5968233
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 26MHz ±10ppm 9pF 40Ω SMD3225-4P
Datasheetpdf iconEPSON TSX-3225 26.0000MF10P-AC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.365$ 0.37
200+$ 0.1457$ 29.14
500+$ 0.1408$ 70.40
1,000+$ 0.1384$ 138.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-
Load Capacitance9pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)40Ω
Frequency26MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 12 MHz to 50 MHz (FA-238 / FA-238V)
  • Package dimensions: 3.2x2.5x0.6 mm … TSX-3225; 3.2x2.5x0.7 mm … FA-238V / FA-238
  • Overtone order: Fundamental

Applications

AI Translation
  • Mobile phone
  • Bluetooth
  • W-LAN
  • ISM band radio
  • Clock for MPU