Images are for reference only
EDA Models

Samtec TSW-108-25-L-D

Manufacturer
Mfr. Part #
TSW-108-25-L-D
LCSC Part #
C5967593
Package
Through Hole,P=2.54mm
Customer #
Description
Pin Header 16 Position 2.54mm Pitch Dual Row Through Hole -55℃~+125℃
Datasheet pdf icon Samtec TSW-108-25-L-D
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer Samtec
Package Through Hole,P=2.54mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Samtec TSW-108-25-L-D
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 7
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 3.8841 $ 3.88
200+
$ 1.5508 $ 310.16
500+
$ 1.4984 $ 749.20
1,000+
$ 1.473 $ 1473.00
Standard Packaging 7/Full Tube