Nexperia 74HCT14D,653
| Manufacturer | |
| MPN | 74HCT14D,653 |
| LCSC Part # | C5967 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Hex inverting Schmitt trigger |
| Description | Schmitt trigger 4.5V~5.5V 34ns@4.5V,50pF 6 2uA 1 SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,225
1,225
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3193 | $ 1.60 |
50+ | $ 0.2521 | $ 12.61 |
150+ | $ 0.2233 | $ 33.50 |
500+ | $ 0.1873 | $ 93.65 |
2,500+ | $ 0.1698 | $ 424.50 |
5,000+ | $ 0.1602 | $ 801.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$