LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS TS163F11CET product image
Images for reference only

CTS TS163F11CETRoHS

Manufacturer
MPN
TS163F11CET
LCSC Part #
C5966947
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 16.384MHz ±10ppm 20pF 40Ω HC-49S-SMD
Datasheetpdf iconCTS TS163F11CET
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7274$ 0.73
200+$ 0.291$ 58.20
500+$ 0.2819$ 140.95
1,000+$ 0.2758$ 275.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingHC-49S-SMD
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)40Ω
Frequency16.384MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CTS ATSSMTS integrates high-Q quartz resonators in a proven resistance-welded metal package. The ATSSMTS offers tight stability options, making it well suited for a wide range of commercial and industrial applications.

Features

AI Translation
  • Standard HC-49/US-SM metal package
  • Fundamental and third overtone crystal design
  • Frequency range 3.2 - 64MHz
  • Frequency tolerance, standard ±30ppm
  • Frequency stability, standard ±30ppm
  • Operating temperature range -20℃ to +70℃ or -40℃ to +85℃
  • Tape and reel packaging, compliant with EIA-481

Applications

AI Translation
  • Wireless Communication - Broadband Access - FPGA/Microcontroller - Computer Peripherals - Microprocessor - Test & Measurement - Consumer Electronics - Portable Devices