LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT3248EA17-22.1184M product image
Images for reference only

Suntsu Electronics, Inc. SXT3248EA17-22.1184MRoHS

Manufacturer
MPN
SXT3248EA17-22.1184M
LCSC Part #
C5966772
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 22.1184MHz ±15ppm 8pF 50Ω SMD3225-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT3248EA17-22.1184M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2335$ 1.23
200+$ 0.4925$ 98.50
500+$ 0.4759$ 237.95
1,000+$ 0.4683$ 468.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-10℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)50Ω
Frequency22.1184MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems