TST TA1267A
| Manufacturer |
TST
Asian Brands |
| Mfr. Part # | TA1267A |
| LCSC Part # | C596619 |
| Package | SMD1411 |
| Customer # | |
| Key Attributes | 1588.655MHz 34.47MHz Bandwidth SMD 1.4x1.1mm SAW Filter |
| Description | SMD1411 SAW Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Package | SMD1411 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
520 
520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3048 | $ 1.52 |
50+ | $ 0.2409 | $ 12.05 |
150+ | $ 0.2136 | $ 32.04 |
500+ | $ 0.1794 | $ 89.70 |
3,000+ | $ 0.1642 | $ 492.60 |
6,000+ | $ 0.1551 | $ 930.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$