BC 8358/012-1HP
| Manufacturer |
BC
Asian Brands |
| Mfr. Part # | 8358/012-1HP |
| LCSC Part # | C596524 |
| Package | Through Hole,26.5x26.5mm |
| Customer # | |
| Key Attributes | Miniature high-power automotive relay |
| Description | 80A 12V 1 Set Normally Open: 1A (SPST NO) Through Hole,26.5x26.5mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | BC | |
| Package | Through Hole,26.5x26.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
196
196
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5622 $ 2.4341 | $ 2.43 |
10+ | $ 2.1727 $ 2.0641 | $ 20.64 |
50+ | $ 1.9241 $ 1.8279 | $ 91.40 |
100+ | $ 1.6739 $ 1.5903 | $ 159.03 |
500+ | $ 1.5614 $ 1.4834 | $ 741.70 |
1,000+ | $ 1.5123 $ 1.4367 | $ 1436.70 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$