BC 8307FC/012-1H11
| Manufacturer |
BC
Asian Brands |
| Mfr. Part # | 8307FC/012-1H11 |
| LCSC Part # | C596518 |
| Package | Through Hole,26x26mm |
| Customer # | |
| Key Attributes | Small high-load electromagnetic relay |
| Description | 75A 12V 1 Set Normally Open: 1A (SPST NO) Through Hole,26x26mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | BC | |
| Package | Through Hole,26x26mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
45
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1091 | $ 2.11 |
10+ | $ 1.7931 | $ 17.93 |
50+ | $ 1.5399 | $ 77.00 |
100+ | $ 1.3384 | $ 133.84 |
500+ | $ 1.2465 | $ 623.25 |
1,000+ | $ 1.2061 | $ 1206.10 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$