Nexperia 74HCT138D,653
| Manufacturer | |
| MPN | 74HCT138D,653 |
| LCSC Part # | C5965 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 3-to-8 line decoder/demultiplexer; inverting |
| Description | 3/8 4.5V~5.5V 160uA 20ns@4.5V,50pF SOIC-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,063
2,063
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.4598 | $ 0.46 |
10+ | $ 0.3627 | $ 3.63 |
30+ | $ 0.3206 | $ 9.62 |
100+ | $ 0.2688 | $ 26.88 |
500+ | $ 0.2461 | $ 123.05 |
1,000+ | $ 0.2315 | $ 231.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$