LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Cornell Dubilier Electronics CD4ED270JO3 product image
Immagini a scopo illustrativo

Cornell Dubilier Electronics CD4ED270JO3RoHS

Produttore
Cod. Prod.
CD4ED270JO3
Cod. LCSC
C5963821
Imballo
-
Numero Cliente
Attr. chiave
±5% 500V 27pF Mica and PTFE Capacitors RoHS
Scheda Tecnicapdf iconCornell Dubilier Electronics CD4ED270JO3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 19.6868$ 19.69
200+$ 7.8554$ 1571.08
500+$ 7.5932$ 3796.60
1,000+$ 7.4629$ 7462.90
Package Standard100/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Mica and PTFE Capacitors
ProduttoreCornell Dubilier Electronics
Imballo-
Tolerance±5%
Operating Temperature-55℃~+125℃
Voltage Rating500V
Capacitance27pF

Descrizione

Traduzione AI

The CD4 type is a near-ideal capacitor for high-frequency applications, exhibiting excellent stability across the full temperature and voltage range. The higher self-resonant frequency and lower equivalent series inductance make the CD4 superior to the CD17 and CD18 in high-frequency applications. The 0.1-inch lead pitch means the CD4 can replace ceramic capacitors on PCBs.

Caratteristiche

Traduzione AI
  • Higher self-resonant frequency than CD17 and CD18, lower equivalent series inductance
  • Impedance remains low beyond 1 GHz
  • Drop-in replacement for other 0.1-inch pin-pitch capacitors
  • Low operating temperature, typical Q > 2000
  • Shock-resistant with no delamination
  • Near-zero capacitance variation with frequency and temperature
  • Minimum dV/dt capability of 100,000 V/μs
  • Zero capacitance variation with voltage