LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC 74HC00N product image
  • 74HC00N thumbnail 1
  • 74HC00N thumbnail 2
  • 74HC00N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTC 74HC00NRoHS

Manufacturer
MPN
74HC00N
LCSC Part #
C596352
Packaging
DIP-14
Customer #
Key Attributes
20uA 2V~6V 23ns@4.5V,50pF DIP-14 Gates and Inverters RoHS
Datasheetpdf iconHTC 74HC00N
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerHTC
PackagingDIP-14
Features-
Input Logic Level - Low800mV~2.1V
Operating Temperature-40℃~+85℃
Input Logic Level - High1.5V~3.15V
Logic Family74HC
Output Logic Level - High1.9V~5.9V
Quiescent Current(Iq)20uA
Voltage - Supply2V~6V
Current - Output High(IOH)4mA
Number of Channels4;2
Propagation Delay23ns@4.5V,50pF
Output Logic Level - Low330mV
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Applications

AI Translation
  • AV Receivers
  • Portable Audio Docks
  • Blu-ray Players and Home Theater
  • Wireless Devices