LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKER C7S-8.000-8-1520-R product image
Images for reference only

AKER C7S-8.000-8-1520-RRoHS

Manufacturer
AKERAsian Brands
MPN
C7S-8.000-8-1520-R
LCSC Part #
C5963415
Packaging
SMD7050-4P
Customer #
Key Attributes
Crystal 8MHz ±15ppm 8pF 110Ω SMD7050-4P
Datasheetpdf iconAKER C7S-8.000-8-1520-R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7683$ 0.77
200+$ 0.3077$ 61.54
500+$ 0.297$ 148.50
1,000+$ 0.2925$ 292.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD7050-4P
Frequency Stability±20ppm
Operating Temperature-20℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)110Ω
Frequency8MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Microprocessor crystal unit, low profile, 7.0 x 5.0 mm surface mount - 4-pin general product specification. Package is seam-welded ceramic-metal, covering frequency range, equivalent series resistance values, mechanical outline, carrier tape dimensions, reflow soldering characteristics, etc., along with instructions on how to construct the part number and part number examples.

Features

AI Translation
  • 7.0 x 5.0 mm SMD, 4-pin
  • Seam-welded ceramic-metal package
  • Specified frequency range and ESR values
  • Specified carrier tape dimensions
  • Specified reflow soldering characteristics
  • Part number example: C7S - 64.000 - 18 - 3050 - 3 - R
  • Nominal frequency 64.000 MHz
  • Load capacitance 18 pF
  • Frequency tolerance ±30 PPM, frequency stability ±50 PPM
  • Third overtone mode
  • Temperature range -10 to +70°C
  • Tape and reel packaging, 1000 pieces per reel