YAGEO CC1210KKX7R9BB106
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | CC1210KKX7R9BB106 |
| LCSC Part # | C596319 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 10uF 50V X7R 1210 |
| Description | 10uF ±10% 50V Ceramic Capacitor X7R 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
67,585
67,585
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2214 | $ 1.11 |
50+ | $ 0.1745 | $ 8.73 |
150+ | $ 0.1517 | $ 22.76 |
500+ | $ 0.1313 | $ 65.65 |
2,500+ | $ 0.1257 | $ 314.25 |
5,000+ | $ 0.1223 | $ 611.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$