onsemi CAT5115ZI-10-G
| Manufacturer | |
| MPN | CAT5115ZI-10-G |
| LCSC Part # | C5963000 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | MSOP-8 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Packaging | MSOP-8 | |
| Features | Power-on reset |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32-position linear taper potentiometer
- Low-power CMOS technology
- Single-supply operation: 2.5 V - 6.0 V
- Increment/decrement serial interface
- Resistance values: 10 kΩ, 50 kΩ, and 100 kΩ
- Package types: PDIP, SOIC, TSSOP, MSOP
- Lead-free, halogen-free/BFR-free, RoHS compliant
Applications
AI Translation
- Automatic product calibration
- Remote control adjustment
- Offset, gain, and zero control
- Tamper-proof calibration
- Contrast, brightness, and volume control
- Motor control and feedback systems
- Programmable analog functions
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Packaging | MSOP-8 | |
| Features | Power-on reset |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32-position linear taper potentiometer
- Low-power CMOS technology
- Single-supply operation: 2.5 V - 6.0 V
- Increment/decrement serial interface
- Resistance values: 10 kΩ, 50 kΩ, and 100 kΩ
- Package types: PDIP, SOIC, TSSOP, MSOP
- Lead-free, halogen-free/BFR-free, RoHS compliant
Applications
AI Translation
- Automatic product calibration
- Remote control adjustment
- Offset, gain, and zero control
- Tamper-proof calibration
- Contrast, brightness, and volume control
- Motor control and feedback systems
- Programmable analog functions
C5963000 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

