SOFNG TS-1187F-1526
| Manufacturer | SOFNGAsian Brands |
| MPN | TS-1187F-1526 |
| LCSC Part # | C596271 |
| Packaging | SMD,3.4x3.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.6N SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Packaging | SMD,3.4x3.4mm | |
| Voltage Rating | 24V | |
| Switching Life | 100,000 cycles | |
| Width | 3.4mm | |
| Operating Temperature | -35℃~+75℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.6N | |
| Actuator Style | Round Button | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Length | 3.4mm | |
| Contact Current | 25mA | |
| Height | 1.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 841
841 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1093$ 0.1039 | $ 0.10 |
| 10+ | $ 0.0864$ 0.0821 | $ 0.82 |
| 30+ | $ 0.075$ 0.0713 | $ 2.14 |
| 100+ | $ 0.0664$ 0.0631 | $ 6.31 |
| 500+ | $ 0.0595$ 0.0566 | $ 28.30 |
| 1,000+ | $ 0.0561$ 0.0533 | $ 53.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Packaging | SMD,3.4x3.4mm | |
| Voltage Rating | 24V | |
| Switching Life | 100,000 cycles | |
| Width | 3.4mm | |
| Operating Temperature | -35℃~+75℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.6N | |
| Actuator Style | Round Button | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Length | 3.4mm | |
| Contact Current | 25mA | |
| Height | 1.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



