LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MBRS2040LT3G product image
  • MBRS2040LT3G thumbnail 1
  • MBRS2040LT3G thumbnail 2
  • MBRS2040LT3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MBRS2040LT3GRoHS

Manufacturer
MPN
MBRS2040LT3G
LCSC Part #
C59626
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
DIODE SCHOTTKY 40V SMB(DO-214AA)
Datasheetpdf icononsemi MBRS2040LT3G
In-Stock: 7,060
7,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2499$ 1.25
50+$ 0.1937$ 9.69
150+$ 0.1696$ 25.44
500+$ 0.1396$ 69.80
2,500+$ 0.1262$ 315.50
5,000+$ 0.1182$ 591.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingSMB(DO-214AA)
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)430mV@2A
Reverse Leakage Current (Ir)800uA@40V
Non-Repetitive Peak Forward Surge Current70A
Current - Rectified2A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

employing the Schottky Barrier principle in a metal- to- silicon power rectifier. Features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency switching power supplies; free wheeling diodes and polarity protection diodes.

Features

AI Translation
  • Compact Package with J-Bend Leads Ideal for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Guardring for Over-Voltage Protection
  • Low Forward Voltage Drop
  • ESD Ratings:
    • Human Body Model = 3B (>16000V)
    • Machine Model = 6 (≥400V)
  • AEC-Q101 Qualified and PPAP Capable
  • NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • All Packages are Pb-Free

Applications

AI Translation
  • low voltage, high frequency switching power supplies
  • free wheeling diodes
  • polarity protection diodes