LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tecate Group TPLC-3R8/150MR12X25 product image
Images for reference only

Tecate Group TPLC-3R8/150MR12X25RoHS

Manufacturer
MPN
TPLC-3R8/150MR12X25
LCSC Part #
C5961914
Packaging
Through Hole
Customer #
Key Attributes
150F 3.8V 80mΩ ±20% Through Hole Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.1105$ 14.11
200+$ 5.6309$ 1126.18
500+$ 5.443$ 2721.50
1,000+$ 5.3491$ 5349.10
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors
ManufacturerTecate Group
PackagingThrough Hole
Lifetime1000hrs@70℃
Capacitance150F
Height - Seated(Max)27mm
Operating Temperature-15℃~+70℃
Voltage Rating3.8V
Equivalent Series Resistance(ESR)80mΩ
Tolerance±20%
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece