LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
E-Switch TL1265WQSCLR product image
Images for reference only

E-Switch TL1265WQSCLRRoHS

Manufacturer
MPN
TL1265WQSCLR
LCSC Part #
C5961476
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 160gf PC Pin Through Hole
Datasheetpdf iconE-Switch TL1265WQSCLR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.838$ 5.84
200+$ 2.3301$ 466.02
500+$ 2.2524$ 1126.20
1,000+$ 2.2143$ 2214.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerE-Switch
PackagingThrough Hole
Voltage Rating12V
Operating Temperature-20℃~+70℃
Installation MethodThrough Hole
PressForce1.6N
Termination StylePC Pin
Actuator StyleRound Button
With Lamp-
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece