LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
E-Switch TL1100F260Q6JGRY product image
Images for reference only

E-Switch TL1100F260Q6JGRYRoHS

Manufacturer
MPN
TL1100F260Q6JGRY
LCSC Part #
C5961446
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 260gf PC Pin Through Hole
Datasheetpdf iconE-Switch TL1100F260Q6JGRY
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7164$ 0.72
180+$ 0.2872$ 51.70
540+$ 0.2764$ 149.26
1,080+$ 0.2718$ 293.54
Standard Packaging180/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerE-Switch
PackagingThrough Hole
Voltage Rating12V
Operating Temperature-20℃~+70℃
Installation MethodThrough Hole
PressForce2.6N
Termination StylePC Pin
Actuator StyleRectangular Button
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging180
Sales UnitPiece