LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEL 3-2411 product image
Images for reference only

TRACO POWER TEL 3-2411RoHS

Manufacturer
MPN
TEL 3-2411
LCSC Part #
C5959712
Packaging
DIP,32x20mm
Customer #
Key Attributes
3W DC/DC converter, wide input range, high efficiency, DIL-24 package
Datasheetpdf iconTRACO POWER TEL 3-2411
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.459$ 18.46
10+$ 17.5408$ 175.41
30+$ 15.9482$ 478.45
100+$ 14.5598$ 1455.98
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,32x20mm
Vin18V~36V
Ripple Noise60mVp-p
Vout5V
Operating Temperature-40℃~+85℃
Quiescent Supply Current5mA
Capacitive Load(Max)2000uF
Number of Outputs1
Iout600mA
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery;Light load efficient mode
Conversion Efficiency80%
Output Power3W

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Wide 2:1 and 3:1 input range
  • High efficiency up to 81%
  • DIL-24 plastic package
  • Indefinite short-circuit protection
  • I/O isolation 1500 VDC
  • Operating temperature range –40 to +85°C
  • High efficiency which allows operation temperature up to +71°C at full load
  • Low output noise