LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKER C3E-16.000-8-3030-X-CT product image
Images for reference only

AKER C3E-16.000-8-3030-X-CTRoHS

Manufacturer
AKERAsian Brands
MPN
C3E-16.000-8-3030-X-CT
LCSC Part #
C5959396
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 16MHz ±30ppm 8pF 100Ω SMD3225-4P
Datasheetpdf iconAKER C3E-16.000-8-3030-X-CT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3244$ 1.32
200+$ 0.5289$ 105.78
500+$ 0.5107$ 255.35
1,000+$ 0.5031$ 503.10
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)100Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Frequency range and ESR values
  • Mechanical outline
  • Ceramic-metal seam-weld sealed package
  • Carrier tape dimensions
  • Reflow soldering characteristics