LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKER C3E-14.31818-12-50100-X1-R product image
Images for reference only

AKER C3E-14.31818-12-50100-X1-RRoHS

Manufacturer
AKERAsian Brands
MPN
C3E-14.31818-12-50100-X1-R
LCSC Part #
C5959150
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 14.31818MHz ±50ppm 12pF 100Ω SMD3225-4P
Datasheetpdf iconAKER C3E-14.31818-12-50100-X1-R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.397$ 0.40
200+$ 0.1585$ 31.70
500+$ 0.1532$ 76.60
1,000+$ 0.1505$ 150.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD3225-4P
Frequency Stability±100ppm
Operating Temperature-40℃~+125℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)100Ω
Frequency14.31818MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Automotive-grade microprocessor crystal unit, 3.2 x 2.5 mm SMT, 4-pin
  • Ceramic - metal seam-welded sealed package
  • Carrier tape dimensions in mm
  • Reflow soldering profile dimensions in mm
  • Products shipped in tape and reel packaging; quantities fewer than 250 pcs shipped in tape form
  • Specifications subject to change without notice