LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKER C1E-31.250-10-1520-R product image
Images for reference only

AKER C1E-31.250-10-1520-RRoHS

Manufacturer
AKERAsian Brands
MPN
C1E-31.250-10-1520-R
LCSC Part #
C5958532
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 31.25MHz ±15ppm 10pF 80Ω SMD2016-4P
Datasheetpdf iconAKER C1E-31.250-10-1520-R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6893$ 0.69
200+$ 0.2761$ 55.22
500+$ 0.2665$ 133.25
1,000+$ 0.2617$ 261.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD2016-4P
Frequency Stability±20ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)80Ω
Frequency31.25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Microprocessor crystal unit, low profile, 2.0×1.6mm surface mount - 4-pin, ceramic-metal seam weld package. Frequency range and ESR values are subject to applicable specifications; frequency tolerance and stability options are limited by physical dimensions; standard temperature range need not be reflected in the part number description; products ship in tape and reel packaging; tape and reel only for quantities under 250 pieces; specifications subject to change without notice.

Features

AI Translation
  • Low profile
  • 2.0×1.6 mm SMD - 4-pin
  • Ceramic - metal seam-sealed package
  • Specified frequency range and ESR values
  • Frequency tolerance ±30 PPM, frequency stability ±50 PPM
  • Fundamental mode
  • Temperature range -20°C to +70°C
  • Tape and reel packaging, 3000 units per reel

Applications

AI Translation
  • Microprocessor
  • Electronic device clock source