LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST ZPDR-24V-S product image
  • ZPDR-24V-S thumbnail 1
  • ZPDR-24V-S thumbnail 2
  • ZPDR-24V-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST ZPDR-24V-SRoHS

Manufacturer
MPN
ZPDR-24V-S
LCSC Part #
C595703
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 24POS 1.5mm DUAL ROW
Datasheetpdf iconJST ZPDR-24V-S
Custom CablesMOQ 1pc
In-Stock: 2,110
2,110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3787$ 1.89
50+$ 0.3034$ 15.17
150+$ 0.2712$ 40.68
1,000+$ 0.2175$ 217.50
2,000+$ 0.1995$ 399.00
5,000+$ 0.1888$ 944.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Pins Structure2x12P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row12
Row Spacing-
With Locker-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.