LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BYS10-45HE3_A/H product image
Images for reference only

VISHAY BYS10-45HE3_A/HRoHS

Manufacturer
MPN
BYS10-45HE3_A/H
LCSC Part #
C5957003
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
DIODE SCHOTTKY 45V DO-214AC(SMA)
Datasheetpdf iconVISHAY BYS10-45HE3_A/H
In-Stock: 1,355
1,355 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1935$ 0.97
50+$ 0.154$ 7.70
150+$ 0.1371$ 20.57
500+$ 0.1159$ 57.95
1,800+$ 0.1065$ 191.70
5,400+$ 0.1009$ 544.86
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214AC(SMA)
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)45V
Voltage - Forward(Vf@If)500mV@1A
Reverse Leakage Current (Ir)500uA@45V
Non-Repetitive Peak Forward Surge Current40A
Current - Rectified1.5A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1800
Sales UnitPiece

Features

AI Translation
  • Low-profile package, suitable for automated placement
  • Guard ring for overvoltage protection
  • Low power dissipation, high efficiency
  • Extremely low switching losses
  • High surge capability
  • MSL Level 1 per J-STD-020, LF max peak 260℃
  • AEC-Q101 qualification available
  • Automotive order codes: base P/N HE3 or P/N HM3

Applications

AI Translation
  • For low-voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications