LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST ZHR-2-E product image
  • ZHR-2-E thumbnail 1
  • ZHR-2-E thumbnail 2
  • ZHR-2-E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST ZHR-2-ERoHS

Manufacturer
MPN
ZHR-2-E
LCSC Part #
C595681
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 2POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconJST ZHR-2-E
Custom CablesMOQ 1pc
In-Stock: 1,880
1,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0276$ 0.55
200+$ 0.0217$ 4.34
1,000+$ 0.0185$ 18.50
2,000+$ 0.0166$ 33.20
10,000+$ 0.0149$ 149.00
20,000+$ 0.014$ 280.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1.5mm
Pitch1.5mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Pins Structure1x2P
Reference SeriesZH
Number of Rows1
ColorBlue
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.